Bodo Ehmann, 13A, 230V 11 Gang Socket Bar, 3m Cable Type G Fused

Subtotal (1 unit)*

£128.04

(exc. VAT)

£153.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.04

*price indicative

RS Stock No.:
270-3416
Mfr. Part No.:
0201x0611230b-3
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

11

Socket Type

Type G

Corded/Cordless

Corded

Current

13A

Mains Plug Type

Type G - British BS1363

Cord Length

3m

Switchable

Yes

Colour

Grey

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

RoHS, UKCA, REACH

Fused

Yes

Filtered

No

Power Indicator

Yes

COO (Country of Origin):
DE
The Bodo Ehmann type G universal socket strip with 11 fold offers an extra large space in between sockets up to 64 mm. It has 3 meter power cord, angle plug and expanded contact protection.

Robust plastic, grey

Built in sockets 90 degree rotated, quadrangular

End caps with mounting possibility

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy