Bodo Ehmann, 13A, 230V 3 Gang Socket Bar, 3m Cable Type G Fused

Subtotal (1 unit)*

£61.27

(exc. VAT)

£73.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.27

*price indicative

RS Stock No.:
270-3397
Mfr. Part No.:
0200x0603230b-3
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

3

Product Type

Socket Bar

Socket Type

Type G

Current

13A

Mains Plug Type

Type G - British BS1363

Corded/Cordless

Corded

Cord Length

3m

Colour

Grey

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

RoHS, UKCA, REACH

Fused

Yes

Filtered

No

Power Indicator

No

COO (Country of Origin):
DE
The Bodo Ehmann type G universal socket strip with 3 fold offers an extra large space in between sockets up to 64 mm. It has 3 meter power cord, angle plug and expanded contact protection.

Robust plastic, grey

Built in sockets 90 degree rotated, quadrangular

End caps with mounting possibility

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy