Aten, 32A Socket Bar, 3m Cable IEC
- RS Stock No.:
- 624-607
- Mfr. Part No.:
- PG5308G
- Brand:
- Aten
Subtotal (1 unit)*
£686.80
(exc. VAT)
£824.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £686.80 |
*price indicative
- RS Stock No.:
- 624-607
- Mfr. Part No.:
- PG5308G
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Socket Bar | |
| Socket Type | IEC | |
| Current | 32A | |
| Mains Plug Type | NEMA 5-20P | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Black | |
| Voltage | 240V | |
| Standards/Approvals | FCC, UKCA, CE, PSE, UL | |
| Series | PG53 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Socket Bar | ||
Socket Type IEC | ||
Current 32A | ||
Mains Plug Type NEMA 5-20P | ||
Cord Length 3m | ||
Switchable No | ||
Colour Black | ||
Voltage 240V | ||
Standards/Approvals FCC, UKCA, CE, PSE, UL | ||
Series PG53 | ||
- COO (Country of Origin):
- TW
Aten IEC Power Distribution unit, Remote outlet Monitoring, 30-32A
The Aten PG series intelligent PDU lineup includes PG53 metered series, PG63 switched series, and PG83 outlet metered & switched series. Each PG series intelligent PDU features 8 outlets housed in a compact 1U. With an ARM Cortex-A8 processor, these PDUs provide advanced control options through USB, COM, environmental sensors, and dual Gigabit LAN ports. Designed for rapid deployment, PG series PDUs can power all connected equipment within just 10 seconds of being plugged in. For enhanced cost efficiency and space optimization, these intelligent PDUs can be cascaded, allowing interconnection of up to 64 units.
Supports 1Gbps Ethernet Interface
Supports RS232 and RS485 communication ports
Auto ping and reboot
Supports eco DC and multiple browsers
Remote management protocols
