HARTING 33400 Connector to Power Cable Assembly, 5 m Black PUR

Image representative of range

Subtotal (1 unit)*

£63.00

(exc. VAT)

£75.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.00

*price indicative

RS Stock No.:
899-235
Mfr. Part No.:
33400400204050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

Connector

Product Type

Power Cable Assembly

Cable Length

5m

Voltage

400V

Jacket Colour

Black

Jacket Material

PUR

Standards/Approvals

RoHS

Series

33400

Current Rating

16A

COO (Country of Origin):
RO
The HARTING Cable Assembly delivers high performance power connectivity engineered for demanding industrial environments. This space saving solution optimizes heavy duty operations while maintaining reliable performance under mechanical stress.

Robust polyurethane jacket for superior wear resistance

Integrated locking lever mechanism ensures secure mating

High protection rating shields against dust and moisture ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy