RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS Stock No.:
- 707-856
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.95
(exc. VAT)
£3.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 969 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.95 |
*price indicative
- RS Stock No.:
- 707-856
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Unterminated | |
| Cable Length | 5m | |
| Voltage | 12 V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Unterminated | ||
Cable Length 5m | ||
Voltage 12 V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro 90 degree right angle plug jack cable can be easily go through the narrow gap, will never bend and damage the power supply cord. This cable is used for worn or damaged power cords, such as 12V DC power supply equipment, LED light strips, security surveillance camera systems or low voltage application systems.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS PRO Socket to CEE 7 Power Cable Assembly, 5 m White PVC
- RS PRO Male to Unterminated Power Cable Assembly, 0.5 m
- RS PRO Male to Unterminated Power Cable Assembly, 1 m
- RS PRO Male to Unterminated Power Cable Assembly, 0.3 m
- RS PRO Male to Unterminated Power Cable Assembly, 2 m
- HARTING 33400 Connector to Power Cable Assembly, 5 m Black Polyurethane
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC


