RS PRO Male to Unterminated Power Cable Assembly, 2 m
- RS Stock No.:
- 707-875
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.40
(exc. VAT)
£1.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 749 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.40 |
*price indicative
- RS Stock No.:
- 707-875
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Unterminated | |
| Cable Length | 2m | |
| Voltage | 12 V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Unterminated | ||
Cable Length 2m | ||
Voltage 12 V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro 5.5mm x 2.5 mm DC power supply male cable is used for worn or damaged power cords, such as 12V DC power supply equipment, LED light strips, security surveillance camera systems or low voltage application systems.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Unterminated Power Cable Assembly, 2 m
- RS PRO Male to Unterminated Power Cable Assembly, 5 m
- RS PRO Unterminated to CEE 7 2 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Blue Polyurethane/PVC
- Schurter 6051.2009 Power Cable Assembly, 2 m Black
- RS PRO IEC C13 to BS1365 Power Cable Assembly, 2 m Grey PVC
- RS PRO CEE 7/7 to IEC C5 Power Cable Assembly, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable Assembly, 2 m Black PVC


