HARTING 33400 Connector to Power Cable Assembly, 10 m Black PUR
- RS Stock No.:
- 899-228
- Mfr. Part No.:
- 33400200204100
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£104.21
(exc. VAT)
£125.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.21 |
*price indicative
- RS Stock No.:
- 899-228
- Mfr. Part No.:
- 33400200204100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Connector | |
| Cable Length | 10m | |
| Voltage | 400V | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Series | 33400 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Cable Assembly | ||
Connector Type A Connector | ||
Cable Length 10m | ||
Voltage 400V | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Series 33400 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- RO
The HARTING Cable Assembly delivers high performance power connectivity engineered for demanding industrial environments. This space saving solution optimizes heavy duty operations while maintaining reliable performance under mechanical stress.
Robust polyurethane jacket for superior wear resistance
Integrated locking lever mechanism ensures secure mating
High protection rating shields against dust and moisture ingress
Related links
- HARTING 33400 Connector to Power Cable Assembly, 10 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 5 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 1 m Black Polyurethane
- HARTING 33400 Connector to Power Cable Assembly, 3 m Black Polyurethane
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Black Polyurethane/PVC
- RS PRO Socket to CEE 7 Power Cable Assembly, 10 m White PVC


