EAO 82 Cable Assembly, 200 mm Plastic
- RS Stock No.:
- 853-856
- Mfr. Part No.:
- 82-945.0200
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 50 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.78 |
| 10 - 24 | £4.40 |
| 25 + | £3.97 |
*price indicative
- RS Stock No.:
- 853-856
- Mfr. Part No.:
- 82-945.0200
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Material | Plastic | |
| Standards/Approvals | CCC | |
| Series | 82 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Material Plastic | ||
Standards/Approvals CCC | ||
Series 82 | ||
- COO (Country of Origin):
- CN
The EAO Plug in cable is designed for 16 mm applications, ensuring a reliable connection for various electrical tasks. This component serves as a VITAL connection point, enabling effective transfer of electrical signals.
Cable length of 200 mm facilitates flexible installations
Constructed from Durable plastic for longevity
Lightweight at 0.021 kg for easy handling
Features five wires for robust connectivity
Related links
- EAO 82 Cable Assembly, 200 mm Plastic
- ERNI Cable Assembly, 200 mm
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Pigtail Cable Assembly, 200 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
