EAO 82 Cable Assembly, 200 mm Plastic
- RS Stock No.:
- 853-858
- Mfr. Part No.:
- 82-963.0200
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save £3.80
View bulk pricing optionsSubtotal (1 unit)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £4.78 | - |
| 10 - 24 | £4.40 | £3.80 |
| 25 + | £3.97 | £20.25 |
*price indicative
- RS Stock No.:
- 853-858
- Mfr. Part No.:
- 82-963.0200
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Material | Plastic | |
| Standards/Approvals | CCC | |
| Series | 82 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Material Plastic | ||
Standards/Approvals CCC | ||
Series 82 | ||
- COO (Country of Origin):
- CN
The EAO Plug in cable is designed for 19 and 22 mm components, ensuring seamless connectivity in various applications. Its primary function is to provide a reliable connection through a robust and flexible cable.
Cable length of 200 mm allows for versatile installation options
Constructed from Durable plastic for long-lasting performance
Lightweight design at 0.013 kg enhances ease of handling
Compatible with solder or plug-in terminals for user convenience
Related links
- EAO 82 Cable Assembly, 200 mm Plastic
- ERNI Cable Assembly, 200 mm
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- Molex 7 Way Female Mini-Lock to 7 Way Female Mini-Lock Cable Assembly, 200 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- HARTING Male 20 way Push Pull to Cable Assembly, 200 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Female Wire Board Receptacle Cable Assembly, 200 mm
