HARTING Female Female to Female Female Cable Assembly, 200 mm
- RS Stock No.:
- 740-992
- Mfr. Part No.:
- 33506869245002
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£1,647.11
(exc. VAT)
£1,976.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,647.11 | £164.711 |
*price indicative
- RS Stock No.:
- 740-992
- Mfr. Part No.:
- 33506869245002
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han S | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | Polyolefin | |
| Connector Gender A | Female | |
| Connector Type A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Voltage | 1.5kV | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han S | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material Polyolefin | ||
Connector Gender A Female | ||
Connector Type A Female | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Voltage 1.5kV | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly is designed for reliable electrical connections in various applications. With a length of 0.2 m, it features pre-assembled connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides ensures consistent quality and reliability
Copper cable (round) offers excellent conductivity for efficient power transmission
Oil resistant, high fuel resistance, and resistance to ozone enhance durability in harsh conditions
Weathering resistant properties ensure long-term performance outdoors
IP20 and IP40 ratings provide protection against dust and moisture ingress
Black polyolefin copolymer jacket material offers flexibility and resilience
Complies with multiple standards including DIN 51900 and IEC 60529 for safety and reliability
Rated for 1500 V, suitable for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Related links
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 200 mm
- HARTING Female Female to Female Female Cable Assembly, 500 mm
- HARTING Female Female to Female Female Cable Assembly, 300 mm
- HARTING Female Female to Female Female Cable Assembly, 400 mm
- HARTING Male 4 way M12 to Cable Assembly, 200 mm
- HARTING Male 20 way Push Pull to Cable Assembly, 200 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm


