Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 200 mm
- RS Stock No.:
- 640-942
- Mfr. Part No.:
- 7000-89401-6340020
- Brand:
- Murrelektronik Limited
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.26
(exc. VAT)
£15.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.26 |
| 10 + | £12.20 |
*price indicative
- RS Stock No.:
- 640-942
- Mfr. Part No.:
- 7000-89401-6340020
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Cable Length | 200mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | DIN VDE 0298-4 | |
| IP Rating | IP65, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Cable Length 200mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals DIN VDE 0298-4 | ||
IP Rating IP65, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Industrial-grade connector features straight M8 male and female connectors, both A-coded designed for reliable signal transmission in harsh environments. The gold-plated contacts ensure excellent conductivity, while the nickel-plated zinc die-cast housing and locking components provide robust mechanical protection and vibration resistance. The connector is resistant to oils and cooling lubricants, with a Durable locking system to maintain secure connections.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
- Murrelektronik Limited Male 4 way M8 to Male 4 way M8 Cable Assembly, 300 mm
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 200 mm
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 1.5 m
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 6 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 5 m
