Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 200 mm
- RS Stock No.:
- 639-672
- Mfr. Part No.:
- 7000-44032-8030020
- Brand:
- Murrelektronik Limited
Image representative of range
Get a bulk buy discount
Add 10 more to save £21.80
View bulk pricing optionsSubtotal (1 unit)*
£27.30
(exc. VAT)
£32.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £27.30 | - |
| 10 + | £25.12 | £21.80 |
*price indicative
- RS Stock No.:
- 639-672
- Mfr. Part No.:
- 7000-44032-8030020
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Violet | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | B Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Violet | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding B Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 Male 0° to M12 Female 0° B-Cod Shielded Connector is designed for high-performance data transmission in industrial environments that require reliable shielding for protection against electrical noise. With gold-plated contacts, it ensures optimal conductivity and long-lasting, stable connections. The connector is built to withstand harsh conditions with its zinc die-casting screw connection, nickel-plated fittings, and vibration-resistant Union nut.
PUR material
IP67 protection
Copper alloy contact
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 200 mm
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 600 mm
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 300 mm
- Murrelektronik Limited Male 4 way M12 to Free Cable End Sensor Actuator Cable, 200 mm
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 600 mm
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 500 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M12 Cable Assembly, 300 mm
