Molex 4 Way Female Wire-To-Board to 4 Way Pigtail Cable Assembly, 200 mm
- RS Stock No.:
- 877-778
- Mfr. Part No.:
- 2317513042
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £4.54 | £2.27 |
| 10 - 24 | £4.18 | £2.09 |
| 25 + | £3.77 | £1.885 |
*price indicative
- RS Stock No.:
- 877-778
- Mfr. Part No.:
- 2317513042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Wire-To-Board | |
| Connector Type B | Pigtail | |
| Series | 231751 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Wire-To-Board | ||
Connector Type B Pigtail | ||
Series 231751 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly provides a robust connection solution, featuring a single-row, female-to-pigtail design specifically crafted for efficient power and signal transmission across various applications.
Maximum current per contact is 4.5A, ensuring reliable power delivery
Rated for up to 500V AC/DC for versatile operational capabilities
Constructed with tin plating for enhanced conductivity and durability
300mm cable length allows for flexible installation options
Black resin offers a sleek appearance and added protection
Related links
- Molex 4 Way Female Wire-To-Board to 4 Way Female Wire Board Receptacle Cable Assembly, 200 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit to 4 Way Male Pigtail Cable Assembly, 600 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 6 Way Female Wire-To-Board to 6 Way Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Wire-To-Board to 2 Way Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit 600 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm


