Molex 4 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- RS Stock No.:
- 834-938
- Mfr. Part No.:
- 229087-2410
- Brand:
- Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save £5.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£13.55
(exc. VAT)
£16.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £13.55 | £2.71 | - |
| 5 + | £12.47 | £2.494 | £5.40 |
*price indicative
- RS Stock No.:
- 834-938
- Mfr. Part No.:
- 229087-2410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Receptacle | |
| Series | 229087 | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 4 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Receptacle | ||
Series 229087 | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 4 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IN
The Molex Discrete wire assembly offers a robust solution for signal connectivity, featuring a Compact design suitable for various applications. Its single-ended connector configuration ensures efficient performance in demanding environments.
Current rating of 5.0A allows for reliable power transfer
Utilises a black polyamide resin for durability and aesthetic compatibility
Gold plating on mating and termination enhances connectivity and longevity
Four circuits enable effective communication and signal transfer
Single-row design simplifies installation and saves space
Related links
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 300 mm
- Molex 4 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 3 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 5 Way Female Receptacle Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm


