RS PRO 400 mm blade diameter Wall Fan 66.17 m³/min 3 speed 230V with plug: Type C - EU
- RS Stock No.:
- 227-907
- Brand:
- RS PRO
Subtotal (1 unit)*
£72.85
(exc. VAT)
£87.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 616 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.85 |
*price indicative
- RS Stock No.:
- 227-907
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Air Flow | 66.17m³/min | |
| Product Type | Fan | |
| Blade Span | 400mm | |
| Fan Type | Wall | |
| Number of Speeds | 3 | |
| Plug Type | Type C - EU | |
| Supply Voltage | 230V | |
| Standards/Approvals | CE (EMC and LVD), REACH DoC, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Air Flow 66.17m³/min | ||
Product Type Fan | ||
Blade Span 400mm | ||
Fan Type Wall | ||
Number of Speeds 3 | ||
Plug Type Type C - EU | ||
Supply Voltage 230V | ||
Standards/Approvals CE (EMC and LVD), REACH DoC, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Oscillating 3 Speed 16in Wall Fan with Remote Control
A 16in wall fan engineered to deliver powerful and efficient cooling ideal for busy offices and industrial workplaces. With its robust oscillating design and adjustable speed, the wall fan ensures a comfortable and productive environment.;Fitted with an 8 hour timer the wall fan can be set in advance providing a cooling airflow just when you need it or all day long and the oscillating function ensures an even distribution of air throughout the room.
Features and Benefits
Wall fan with remote control operation;Whisper-quiet operation;Airflow 66.17 m³/min;5 Fan Blades providing enhanced airflow;Blade Span 400mm;3 Speed Settings: normal wind, natural wind, and sleep ;8-Hour Timer;Type C – European plug;Rated Voltage 230V;Rated Frequency 50Hz;Rated Power 55W;70° Left-right auto oscillation; 35° up-down manual oscillation ;Reliable and durable AC Motor for continuous operation
Standards and Approvals: CE (EMC and LVD), REACH Declaration of Conformity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 400 mm blade diameter Wall Fan 66.17 m³/min 3 speed 230V with plug: Type G - British 3-Pin
- RS PRO 400 mm blade diameter Desk Desk Fan 3 speed 230V with plug: Type C - EU
- RS PRO 750 mm blade diameter Floor Fan 258.3 m³/min 3 speed 230V with plug: Type G - British 3-Pin
- RS PRO 590 mm blade diameter Floor Fan 152.8 m³/min 3 speed 230V with plug: Type G - British 3-Pin
- Vent-Axia 300 mm blade diameter Wall Fan 3 speed with plug: Type G - British 3-Pin
- SIP 56 Series 508 mm blade diameter Floor Portable Fans 202 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 406 mm blade diameter Floor Portable Fans 105 m³/min 3 speed 230V with plug: 3 Pin
- SIP 56 Series 915 mm blade diameter Floor Portable Fans 340 m³/min 3 speed 230V with plug: 3 Pin