Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt 4XL
- RS Stock No.:
- 672-923
- Mfr. Part No.:
- 332410509900 - 4XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.77 |
*price indicative
- RS Stock No.:
- 672-923
- Mfr. Part No.:
- 332410509900 - 4XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | 4XL | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | 60% Cotton, 40% Polyester | |
| Series | 3324105099 | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size 4XL | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material 60% Cotton, 40% Polyester | ||
Series 3324105099 | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Blaklader Complete your wardrobe with an attractive polo shirt designed for comfort and style. It features a rib knit collar, side slits for added ease of movement, and three buttons for collar opening. Reinforced seams at the neck and shoulders ensure durability, while the contrasting color on the shoulders and sides adds a dynamic, professional touch. Available in a variety of colors to match and complement most collections, making it ideal for a unified professional look.
Side slits for added comfort and mobility
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for pique profile shirts
Color black
Two-tone short-sleeved polo shirt with contrasting details
Ribbed collar and sleeves
Related links
- Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt 2XL
- Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt XS
- Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt XL
- Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt L
- Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt M
- Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt 3XL
- Blaklader 3324105099 Black 40% Polyester, 60% Cotton Polo Shirt S
- Blaklader 3324105099 Black 40% Polyester, 60% Cotton Polo Shirt 5XL
