Blaklader 3324105099 Black Cotton, Polyester Polo Shirt 3XL

Subtotal (1 unit)*

£26.77

(exc. VAT)

£32.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.77

*price indicative

RS Stock No.:
672-927
Mfr. Part No.:
332410509900 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Polo Shirt

Size

3XL

Colour

Black

Material

Cotton, Polyester

Series

3324105099

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Blaklader Complete your wardrobe with an attractive polo shirt designed for comfort and style. It features a rib knit collar, side slits for added ease of movement, and three buttons for collar opening. Reinforced seams at the neck and shoulders ensure durability, while the contrasting color on the shoulders and sides adds a dynamic, professional touch. Available in a variety of colors to match and complement most collections, making it ideal for a unified professional look.

Side slits for added comfort and mobility

Quality 1050

60% cotton and 40% polyester

Pique fabric

Weight 220 g/m²

Jersey profile used for pique profile shirts

Color black

Two-tone short-sleeved polo shirt with contrasting details

Ribbed collar and sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy