Blaklader 332410509900 Black 40% Polyester, 60% Cotton Polo Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 672-921
- Mfr. Part No.:
- 332410509900 - XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£25.32
(exc. VAT)
£30.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.32 |
*price indicative
- RS Stock No.:
- 672-921
- Mfr. Part No.:
- 332410509900 - XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size EUR | XL | |
| Size UK | XL | |
| Colour | Black | |
| Material | 40% Polyester, 60% Cotton | |
| Style | Polo | |
| Series | 332410509900 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size EUR XL | ||
Size UK XL | ||
Colour Black | ||
Material 40% Polyester, 60% Cotton | ||
Style Polo | ||
Series 332410509900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Blaklader Complete your wardrobe with an attractive polo shirt designed for comfort and style. It features a rib knit collar, side slits for added ease of movement, and three buttons for collar opening. Reinforced seams at the neck and shoulders ensure durability, while the contrasting color on the shoulders and sides adds a dynamic, professional touch. Available in a variety of colors to match and complement most collections, making it ideal for a unified professional look.
Side slits for added comfort and mobility
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for pique profile shirts
Color black
Two-tone short-sleeved polo shirt with contrasting details
Ribbed collar and sleeves
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for pique profile shirts
Color black
Two-tone short-sleeved polo shirt with contrasting details
Ribbed collar and sleeves
Related links
- Blaklader 332410509900 Black 40% Polyester UK- XS, EUR- XS
- Blaklader 332410509900 Black 40% Polyester UK- XXL, EUR- XXL
- Blaklader 332410509900 Black 40% Polyester UK- S, EUR- S
- Blaklader 332410509900 Black 40% Polyester UK- 6XL, EUR- 6XL
- Blaklader 332410509900 Black 40% Polyester UK- L, EUR- L
- Blaklader 332410509900 Black 40% Polyester UK- 5XL, EUR- 5XL
- Blaklader 332410509900 Black 40% Polyester UK- M, EUR- M
- Blaklader 332410509900 Black 40% Polyester UK- 4XL, EUR- 4XL