Blaklader 3324105086 Navy, Black Cotton, Polyester Polo Shirt S
- RS Stock No.:
- 672-662
- Mfr. Part No.:
- 332410508699 - S
- Brand:
- Blaklader
Subtotal (1 unit)*
£27.57
(exc. VAT)
£33.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.57 |
*price indicative
- RS Stock No.:
- 672-662
- Mfr. Part No.:
- 332410508699 - S
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | S | |
| Product Type | Polo Shirt | |
| Colour | Navy, Black | |
| Material | Cotton, Polyester | |
| Series | 3324105086 | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size S | ||
Product Type Polo Shirt | ||
Colour Navy, Black | ||
Material Cotton, Polyester | ||
Series 3324105086 | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Blaklader Complete your wardrobe with a stylish short-sleeved two-tone polo shirt designed for both comfort and professionalism. It features a ribbed collar and sleeves, a three-button collar opening, and reinforced seams at the neck and shoulders. The shirt includes side slits for added ease of movement and contrast color details on the shoulders and sides. Available in a variety of colors, it pairs well with most collections, making it perfect for a unified, professional look.
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for profile pique shirts
Color dark navy and black
Related links
- Blaklader 3324105086 Navy 40% Polyester Polo Shirt XL
- Blaklader 3324105086 Navy 40% Polyester Polo Shirt 2XL
- Blaklader 3324105086 Navy 60% Cotton Polo Shirt M
- Blaklader 3324105086 Black 40% Polyester Polo Shirt 3XL
- Blaklader 3324105086 Black 60% Cotton Polo Shirt 6XL
- Blaklader 3324105086 Black 60% Cotton Polo Shirt 4XL
- Blaklader 3390105086 Navy 40% Polyester Polo Shirt 2XL
- Blaklader 3390105086 Navy 40% Polyester Polo Shirt L
