Blaklader 3390105086 Navy, Black Cotton, Polyester Polo Shirt L
- RS Stock No.:
- 672-928
- Mfr. Part No.:
- 339010508699 - L
- Brand:
- Blaklader
Subtotal (1 unit)*
£27.57
(exc. VAT)
£33.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.57 |
*price indicative
- RS Stock No.:
- 672-928
- Mfr. Part No.:
- 339010508699 - L
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Navy, Black | |
| Material | Cotton, Polyester | |
| Series | 3390105086 | |
| Gender | Women | |
| Closure Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Navy, Black | ||
Material Cotton, Polyester | ||
Series 3390105086 | ||
Gender Women | ||
Closure Type Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Blaklader Women's Polo Shirt designed to supplement your wardrobe with style and comfort. It features a rib knit collar and reinforced neck and shoulder seams, offering durability and a polished look suitable for various professional settings.
Complements the industrial collection
Available in two-color options
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for profile pique shirts
Color dark navy and black
Related links
- Blaklader 3390105086 Navy 40% Polyester Polo Shirt 2XL
- Blaklader 3390105086 Navy 60% Cotton Polo Shirt M
- Blaklader 3390105086 Navy 60% Cotton Polo Shirt S
- Blaklader 3390105086 Navy 60% Cotton Polo Shirt XS
- Blaklader 3390105086 Navy 60% Cotton Polo Shirt 3XL
- Blaklader 3390105086 Black 60% Cotton Polo Shirt XL
- Blaklader 3324105099 Black 60% Cotton, 40% Polyester Polo Shirt L
- Blaklader 3324105086 Navy 40% Polyester Polo Shirt S
