Blaklader 3324105086 Black, Navy 40% Polyester, 60% Cotton Polo Shirt 4XL

Subtotal (1 unit)*

£26.77

(exc. VAT)

£32.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.77

*price indicative

RS Stock No.:
672-665
Mfr. Part No.:
332410508699 - 4XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

4XL

Product Type

Polo Shirt

Colour

Black, Navy

Material

40% Polyester, 60% Cotton

Series

3324105086

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Blaklader Complete your wardrobe with a stylish short-sleeved two-tone polo shirt designed for both comfort and professionalism. It features a ribbed collar and sleeves, a three-button collar opening, and reinforced seams at the neck and shoulders. The shirt includes side slits for added ease of movement and contrast color details on the shoulders and sides. Available in a variety of colors, it pairs well with most collections, making it perfect for a unified, professional look.

Quality 1050

60% cotton and 40% polyester

Pique fabric

Weight 220 g/m²

Jersey profile used for profile pique shirts

Color dark navy and black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy