Blaklader 332410508699 Navy Blue - Black 40% Polyester, 60% Cotton Polo Shirt, UK- 5XL, EUR- 5XL
- RS Stock No.:
- 672-666
- Mfr. Part No.:
- 332410508699 - 5XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£25.32
(exc. VAT)
£30.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.32 |
*price indicative
- RS Stock No.:
- 672-666
- Mfr. Part No.:
- 332410508699 - 5XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size EUR | 5XL | |
| Size UK | 5XL | |
| Colour | Navy Blue - Black | |
| Material | 40% Polyester, 60% Cotton | |
| Style | Polo | |
| Series | 332410508699 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size EUR 5XL | ||
Size UK 5XL | ||
Colour Navy Blue - Black | ||
Material 40% Polyester, 60% Cotton | ||
Style Polo | ||
Series 332410508699 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Blaklader Complete your wardrobe with a stylish short-sleeved two-tone polo shirt designed for both comfort and professionalism. It features a ribbed collar and sleeves, a three-button collar opening, and reinforced seams at the neck and shoulders. The shirt includes side slits for added ease of movement and contrast color details on the shoulders and sides. Available in a variety of colors, it pairs well with most collections, making it perfect for a unified, professional look.
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for profile pique shirts
Color dark navy and black
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for profile pique shirts
Color dark navy and black
Related links
- Blaklader 332410509900 Black 40% Polyester UK- 5XL, EUR- 5XL
- Blaklader 332410508699 Navy Blue - Black 40% Polyester UK- L, EUR- L
- Blaklader 332410508699 Navy Blue - Black 40% Polyester UK- M, EUR- M
- Blaklader 332410508699 Navy Blue - Black 40% Polyester UK- XS, EUR- XS
- Blaklader 332410508699 Navy Blue - Black 40% Polyester UK- 4XL, EUR- 4XL
- Blaklader 332410508699 Navy Blue - Black 40% Polyester UK- S, EUR- S
- Blaklader 332410508699 Navy Blue - Black 40% Polyester UK- 6XL, EUR- 6XL
- Blaklader 332410508699 Navy Blue - Black 40% Polyester UK- XXL, EUR- XXL