JRC 991163 Black 100% Cotton Polo Shirt L

Unavailable
RS will no longer stock this product.
RS Stock No.:
505-327
Mfr. Part No.:
991163 L BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Polo Shirt

Size

L

Colour

Black

Material

100% Cotton

Series

991163

Standards/Approvals

CE

RoHS Status: Exempt

The JRC Mexico polo black color is a short-sleeve polo made of 100% combed cotton. It features three matching buttons, a chest pocket with buttons in Italian colors, and one additional matching button for convenience.

Tape inside collar

Individually sold

Size XXL

Related links