JRC 991163 Black 100% Cotton Polo Shirt, UK- S, EUR- S
- RS Stock No.:
- 505-450
- Mfr. Part No.:
- 991163 S BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-450
- Mfr. Part No.:
- 991163 S BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size EUR | S | |
| Size UK | S | |
| Colour | Black | |
| Material | 100% Cotton | |
| Style | Polo | |
| Series | 991163 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size EUR S | ||
Size UK S | ||
Colour Black | ||
Material 100% Cotton | ||
Style Polo | ||
Series 991163 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Mexico polo black color is a short-sleeve polo made of 100% combed cotton. It features three matching buttons, a chest pocket with buttons in Italian colors, and one additional matching button for convenience.
Tape inside collar
Individually sold
Size XXL
Individually sold
Size XXL
Related links
- JRC 991163 Black 100% Cotton Polo Shirt EUR- L
- JRC 991163 Black 100% Cotton Polo Shirt EUR- XL
- JRC 989123 Black 100% Cotton Polo Shirt EUR- S
- JRC 989711 Black 100% Cotton Polo Shirt EUR- S
- JRC 988973 Black 100% Cotton Polo Shirt EUR- S
- JRC 989843 Black 100% Cotton Polo Shirt EUR- S
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- S
- Uneek UC114 Black 100% Cotton Polo Shirt EUR- S