JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
499-076
Mfr. Part No.:
988633 L BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

T-Shirt

Size

L

Colour

Black

Material

100% Cotton

Gender

Men

Series

ARGENTINA

Sleeve Type

Short Sleeve

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC T-shirt Argentina Man is a classic round-neck T-shirt designed for comfort and protection. Made from 100% combed cotton, it ensures a soft and breathable feel for all-day wear. With a UPF level of 50+ sun protection (excluding the colour white), this T-shirt provides excellent defence against harmful UV rays, making it a practical choice for outdoor activities without compromising on style. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.

Round neck

Low neck 1.2 cm h

5 pieces folded in half

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy