JRC Black Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 499-164
- Mfr. Part No.:
- 989173 M BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-164
- Mfr. Part No.:
- 989173 M BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Series | UDINE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Series UDINE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Udine T-shirt is a short-sleeved crew neck crafted from 100% cotton, offering a comfortable and breathable fit. Its classic design makes it a versatile essential for any casual wardrobe.
Low collar h 1.3 cm in contrast
Italian tricolour at the bottom of the sleeve
Related links
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC TENERIFE Black 100% Cotton Polo Shirt M
- RS PRO Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- UPower Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- Orn Black 100% Cotton Short Sleeve Sleeve T-Shirt M
