JRC TENERIFE Black 100% Cotton Polo Shirt M
- RS Stock No.:
- 505-240
- Mfr. Part No.:
- 990141 M BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-240
- Mfr. Part No.:
- 990141 M BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Series | TENERIFE | |
| Gender | Men | |
| Closure Type | Three Buttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Series TENERIFE | ||
Gender Men | ||
Closure Type Three Buttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Tenerife Man is a short-sleeved polo shirt featuring a textured slub effect, crafted from 100% cotton Slub jersey for a lightweight and comfortable feel. Designed with three matching buttons, it includes double fluorescent piping on the collar for added flair. The fluorescent inner neck reinforcement tape enhances durability and style, making it both practical and visually appealing.
Side slits reinforced with fluorescent tape
Fluorescent stitching on sleeve turn ups for a refined touch
Individually packaged for convenience
Related links
- JRC TENERIFE Blue 100% Cotton Polo Shirt M
- JRC TENERIFE Army Green 100% Cotton Polo Shirt M
- Uneek UC114 Black 100% Cotton Polo Shirt M
- Helly Hansen Classic Black 100% Cotton Polo Shirt M
- JRC TENERIFE Army Green 100% Cotton Polo Shirt L
- JRC TENERIFE Army Green 100% Cotton Polo Shirt S
- JRC TENERIFE Grey 100% Cotton Polo Shirt S
- JRC TENERIFE Army Green 100% Cotton Polo Shirt XL
