Payperwear VENICE MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt XL

Subtotal (1 unit)*

£9.07

(exc. VAT)

£10.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.07

*price indicative

RS Stock No.:
329-255
Mfr. Part No.:
000840-0554-13001-XL
Brand:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Size

XL

Product Type

Polo Shirt

Colour

Grey

Material

90% Cotton, 10% Polyester

Sleeve Type

Manches Courtes

Series

VENICE MELANGE

Gender

Men

Closure Type

3 Matching Pearl Effect Buttons

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Paperwear Polo Shirt features short sleeves and 3 matching beaded effect buttons. It has a ribbed collar and sleeve edging, side slits, and collar seams covered with contrasting tape. The shirt also includes stretch seams and side reinforcement tape.

Composed of 90% cotton and 10% polyester

Appearance Stick with 10% polyester

Weight 200 g per m²

Packaging 5 to 54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy