Payperwear VENICE LADY MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt XL

Subtotal (1 unit)*

£9.07

(exc. VAT)

£10.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.07

*price indicative

RS Stock No.:
329-246
Mfr. Part No.:
000841-0554-13001-XL
Brand:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Size

XL

Product Type

Polo Shirt

Colour

Grey

Material

90% Cotton, 10% Polyester

Sleeve Type

Manches Courtes

Gender

Women

Series

VENICE LADY MELANGE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Paperwear Polo Shirt features short sleeves and 4 matching pearl-effect buttons. It has a ribbed collar and sleeve edging, side slits, and collar seams covered with contrasting ribbon. The shirt also includes stretch seams, side reinforcement tape, and a profiled reinforcement on the back neckline.

Composed of 90% cotton and 10% polyester

Appearance Stick with 10% polyester

Weight 200 g per m²

Packaging 5 to 54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy