Payperwear VENICE LADY MELANGE Grey Cotton, Polyester Polo Shirt L
- RS Stock No.:
- 329-245
- Mfr. Part No.:
- 000841-0554-13001-L
- Brand:
- Payperwear
Subtotal (1 unit)*
£9.07
(exc. VAT)
£10.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.07 |
*price indicative
- RS Stock No.:
- 329-245
- Mfr. Part No.:
- 000841-0554-13001-L
- Brand:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Sleeve Type | Manches Courtes | |
| Series | VENICE LADY MELANGE | |
| Gender | Women | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Sleeve Type Manches Courtes | ||
Series VENICE LADY MELANGE | ||
Gender Women | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Paperwear Polo Shirt features short sleeves and 4 matching pearl-effect buttons. It has a ribbed collar and sleeve edging, side slits, and collar seams covered with contrasting ribbon. The shirt also includes stretch seams, side reinforcement tape, and a profiled reinforcement on the back neckline.
Composed of 90% cotton and 10% polyester
Appearance Stick with 10% polyester
Weight 200 g per m²
Packaging 5 to 53
Related links
- Payperwear VENICE LADY MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt XS
- Payperwear VENICE LADY MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt M
- Payperwear VENICE LADY MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt XL
- Payperwear VENICE LADY MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt S
- Payperwear VENICE LADY MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt 2XL
- Payperwear VENICE MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt L
- Payperwear VENICE MELANGE Grey 10% Polyester, 90% Cotton Polo Shirt M
- Payperwear VENICE MELANGE Grey 90% Cotton, 10% Polyester Polo Shirt S
