Value Single Port POE Injector, 46 → 55V Input, 46 → 55V dc Output, 30W
- RS Stock No.:
- 285-7961
- Distrelec Article No.:
- 302-39-033
- Mfr. Part No.:
- 21.99.1498
- Brand:
- Value
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-7961
- Distrelec Article No.:
- 302-39-033
- Mfr. Part No.:
- 21.99.1498
- Brand:
- Value
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Input Voltage | 46 → 55V | |
| Output Voltage | 46 → 55V dc | |
| Number of Output Ports | 1 | |
| Power Rating | 30W | |
| Product Type | PoE Injector | |
| Select all | ||
|---|---|---|
Brand Value | ||
Input Voltage 46 → 55V | ||
Output Voltage 46 → 55V dc | ||
Number of Output Ports 1 | ||
Power Rating 30W | ||
Product Type PoE Injector | ||
- COO (Country of Origin):
- CN
The Gigabit PoE Injector is a high-quality PSE unit designed to supply power to surveillance cameras, access points, bridges, and routers over Ethernet cable. It eliminates the need for separate power supplies for devices, making it a convenient and efficient solution for powering network equipment.
Supplies data and power through network cables
Compatible with 802.3af and 802.3at standards
Delivers power up to 30W via PoE
LED indicators for Power, Link/Act, and PoE status
Output voltage within 46V-55V DC for devices
Compact design with multiple connectivity options
Compatible with 802.3af and 802.3at standards
Delivers power up to 30W via PoE
LED indicators for Power, Link/Act, and PoE status
Output voltage within 46V-55V DC for devices
Compact design with multiple connectivity options
Supplied with
Injector, manual, power cable (German safety plug to C13 plug)
Related links
- Microchip Single Port POE Injector 55V dc Output, 30W
- Roline Single Port POE Injector 46 - 52V dc Output 30W
- Planet Single Port POE Injector 55V dc Output, 60W
- Microchip Single Port POE Injector 55V dc Output, 90W
- Microchip Single Port POE Injector 55V dc Output, 60W
- Planet Single Port POE Injector 53V dc Output, 30W
- Exsys Single Port POE Injector 48V dc Output, 30W
- N-Tron Single Port POE Injector 54V dc Output, 30W