Trendnet Network Switch
- RS Stock No.:
- 561-742
- Distrelec Article No.:
- 303-71-040
- Mfr. Part No.:
- TI-BE200
- Brand:
- Trendnet
Subtotal (1 unit)*
£155.02
(exc. VAT)
£186.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.02 |
*price indicative
- RS Stock No.:
- 561-742
- Distrelec Article No.:
- 303-71-040
- Mfr. Part No.:
- TI-BE200
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Network Switch | |
| Width | 44mm | |
| Depth | 167mm | |
| Standards/Approvals | CE/FCC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Network Switch | ||
Width 44mm | ||
Depth 167mm | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
