Festo ASI-KVT Distributor Block, 18797
- RS Stock No.:
- 652-043
- Mfr. Part No.:
- ASI-KVT-FK-S
- Brand:
- Festo
Subtotal (1 unit)*
£12.59
(exc. VAT)
£15.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.59 |
*price indicative
- RS Stock No.:
- 652-043
- Mfr. Part No.:
- ASI-KVT-FK-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Distributor Block | |
| Manufacturer Series | ASI-KVT | |
| Model Number | 18797 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Distributor Block | ||
Manufacturer Series ASI-KVT | ||
Model Number 18797 | ||
- COO (Country of Origin):
- DE
The Festo Cable distributor is designed to enhance connectivity within industrial applications, ensuring optimum performance in various environments. This innovative distributor is ideal for scenarios where reliable electrical connections are essential, offering a robust solution that meets demanding specifications. With versatile mounting options, it accommodates different installation requirements while maintaining a sleek profile. Its durable construction ensures longevity, and the degree of protection up to IP65 guarantees resistance against dust and water ingress, providing peace of mind for reliable operation in challenging conditions.
Mounting position is optional allowing flexibility in installation
Product weight is lightweight at just 7.2 g enabling easy handling
Connection cross section of 1.5 mm² provides robust electrical connectivity
LABS (PWIS) conformity meets VDMA24364-B2-L standards assuring compliance with industry specifications
The housing is made of high-quality PA material providing durability and resistance against wear
Product weight is lightweight at just 7.2 g enabling easy handling
Connection cross section of 1.5 mm² provides robust electrical connectivity
LABS (PWIS) conformity meets VDMA24364-B2-L standards assuring compliance with industry specifications
The housing is made of high-quality PA material providing durability and resistance against wear
