Festo ASI Interface Unit, 542125

Subtotal (1 unit)*

£251.64

(exc. VAT)

£301.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£251.64

*price indicative

RS Stock No.:
647-507
Mfr. Part No.:
ASI-4DI3DO-M12X2-5POL-Z
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Interface Unit

Manufacturer Series

ASI

Model Number

542125

COO (Country of Origin):
CZ
The Festo AS-i module is a robust and reliable solution designed for seamless integration into industrial automation systems. Optimised for performance, this module caters to diverse operating conditions while ensuring compliance with safety standards. The AS-i module boasts a corrosion resistance class of CRC 1, indicating its suitability for environments with low corrosion stress. This makes it an ideal choice for various applications, particularly where durability and safety are paramount. With essential certifications such as CE, UKCA, and various explosion protection standards, this module not only meets but exceeds industry requirements, promising a dependable and efficient operation across a wide temperature range from -5 °C to +50 °C.

CE and UKCA markings guarantee adherence to EU and UK regulations
Certified for use in explosion protection zones for both gas and dust
ATEX and UKEX category ratings provide advanced safety assurances
Explosion protection certification for use outside the EU enhances versatility
Compact design suitable for a variety of industrial applications
UL certification affirms safety and reliability in various environments

Related links