Festo ASI AS-I Module, 542124
- RS Stock No.:
- 650-397
- Mfr. Part No.:
- ASI-8DI-M8-3POL
- Brand:
- Festo
Subtotal (1 unit)*
£286.75
(exc. VAT)
£344.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £286.75 |
*price indicative
- RS Stock No.:
- 650-397
- Mfr. Part No.:
- ASI-8DI-M8-3POL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | AS-I Module | |
| Series | ASI | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | SIA Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type AS-I Module | ||
Series ASI | ||
Standards/Approvals RoHS-compliant | ||
Product Type SIA Module | ||
- COO (Country of Origin):
- CZ
The Festo AS-i module is engineered for robust performance in diverse industrial applications. Designed for optimal compatibility in automation systems, this module effectively manages digital inputs, ensuring seamless integration in environments that demand reliability and precision. With various explosion protection certifications, including ATEX and UKEX for gas and dust zones, it guarantees safety in challenging conditions. The module also boasts exemplary corrosion resistance, making it suitable for use in environments with low corrosion stress, thereby extending its lifespan and functionality. This product not only meets rigorous safety standards but is also compliant with EU directives, ensuring it is a reliable choice for your automation needs.
Corrosion resistance class CRC 1 provides durability in low corrosion stress environments
Certified for operation in Zone 2 (ATEX and UKEX) for gas hazards
Designed for Zone 22 (ATEX and UKEX) operation which ensuring safety in dust hazardous areas
ATEX category gas II 3G and dust II 3D compliance for enhanced operational safety
Explosion protection certification outside the EU ensures broader usability
