Festo ASI-KVT Distributor Block, 18786
- RS Stock No.:
- 650-594
- Mfr. Part No.:
- ASI-KVT-FK
- Brand:
- Festo
Subtotal (1 unit)*
£12.59
(exc. VAT)
£15.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.59 |
*price indicative
- RS Stock No.:
- 650-594
- Mfr. Part No.:
- ASI-KVT-FK
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Distributor Block | |
| Manufacturer Series | ASI-KVT | |
| Model Number | 18786 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Distributor Block | ||
Manufacturer Series ASI-KVT | ||
Model Number 18786 | ||
- COO (Country of Origin):
- DE
The Festo Cable distributor is designed to enhance connectivity in a variety of applications. This reliable component provides a robust solution for managing electrical connections, ensuring optimal performance in both AC and DC environments. With a weight of only 7.2 g, it boasts an impressive range of operational voltages and can accommodate a permissible current load of up to 3 A. Compliant with IP65 standards, this cable distributor is well-suited for demanding environments, effectively protecting against dust and moisture. The versatile mounting options allow for flexible installation in various positions, making it an essential asset for any system requiring reliable electrical distribution.
Designed for through-hole mounting offering easy installation
Operational voltage range supports both AC and DC applications
Lightweight at 7.2 g which ensuring minimal impact on system design
Permissible current load of 3 A catering to various power requirements
Protection rating of IP65 guarantees resistance to dust and moisture
Constructed from high-quality PA housing for durability
Electrical contacts made from bronze ensure reliable conductivity
Operational voltage range supports both AC and DC applications
Lightweight at 7.2 g which ensuring minimal impact on system design
Permissible current load of 3 A catering to various power requirements
Protection rating of IP65 guarantees resistance to dust and moisture
Constructed from high-quality PA housing for durability
Electrical contacts made from bronze ensure reliable conductivity
