Festo VAOH Lever, 4895988
- RS Stock No.:
- 650-220
- Mfr. Part No.:
- VAOH-F9-36-H9-A
- Brand:
- Festo
Subtotal (1 unit)*
£762.27
(exc. VAT)
£914.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £762.27 |
*price indicative
- RS Stock No.:
- 650-220
- Mfr. Part No.:
- VAOH-F9-36-H9-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Lever | |
| Manufacturer Series | VAOH | |
| Model Number | 4895988 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Lever | ||
Manufacturer Series VAOH | ||
Model Number 4895988 | ||
- COO (Country of Origin):
- CN
The Festo Hand Lever is designed for robust manual actuation, perfect for applications demanding precision and reliability. With a total length of 840 mm, it grants users effortless control over mechanical devices across various mounting positions. Constructed from high-alloy stainless steel, this lever is not only built to handle high corrosion stress but also meets RoHS compliance, ensuring safe and sustainable use. Weighing in at just 3800 g, it provides a solid yet manageable option for industrial environments, while its width across flats measures 36 mm, facilitating a secure grip and effective operation in challenging conditions.
Manual operation allows for intuitive control in various applications
Versatile mounting options enable adaptability to different setups
High-alloy stainless steel construction enhances durability and corrosion resistance
Lightweight design ensures ease of handling without sacrificing strength
RoHS-compliant materials guarantee safe usage in environmentally sensitive operations
Versatile mounting options enable adaptability to different setups
High-alloy stainless steel construction enhances durability and corrosion resistance
Lightweight design ensures ease of handling without sacrificing strength
RoHS-compliant materials guarantee safe usage in environmentally sensitive operations
Related links
- Festo VAOH Lever, 4895987
- Festo VAOH Lever, 8222657
- Festo VAOH Lever, 8222654
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series III B
- Festo VAOH Lever, 8222656
- Festo VAOH Lever, 8222655
- Festo VAOH Lever, 8222658
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F9-14-H9-A
