Festo VAOH Lever, 4895987
- RS Stock No.:
- 647-281
- Mfr. Part No.:
- VAOH-F9-27-H9-A
- Brand:
- Festo
Subtotal (1 unit)*
£476.42
(exc. VAT)
£571.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £476.42 |
*price indicative
- RS Stock No.:
- 647-281
- Mfr. Part No.:
- VAOH-F9-27-H9-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Lever | |
| Manufacturer Series | VAOH | |
| Model Number | 4895987 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Lever | ||
Manufacturer Series VAOH | ||
Model Number 4895987 | ||
- COO (Country of Origin):
- TW
The Festo Hand Lever is designed for manual actuation across a variety of applications, providing reliable control in even the most demanding environments. Engineered from high-alloy stainless steel, this lever guarantees exceptional durability while ensuring compliance with RoHS standards. At a length of 743 mm and a width of 27 mm across flats, this product is optimally sized for versatility in all mounting positions. Featuring a corrosion resistance class of CRC 3, it can withstand high corrosion stress, making it an ideal choice for operations requiring resilience and longevity.
Manufactured from high-alloy stainless steel for robust construction
RoHS-compliant promoting environmental responsibility
Optional mounting position accommodates various installation needs
Lightweight at 1800 g facilitating ease of use
Corrosion resistance class CRC 3 ensures longevity in harsh environments
Compatibility with VDMA 24364 zone III upholds industry quality standards
RoHS-compliant promoting environmental responsibility
Optional mounting position accommodates various installation needs
Lightweight at 1800 g facilitating ease of use
Corrosion resistance class CRC 3 ensures longevity in harsh environments
Compatibility with VDMA 24364 zone III upholds industry quality standards
Related links
- Festo VAOH Lever, 4895988
- Festo VAOH Lever, 8222654
- Festo VAOH Lever, 8222657
- Festo VAOH Lever, 8222656
- Festo VAOH Lever, 8222655
- Festo VAOH Lever, 8222658
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F9-14-H9-A
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F9-9-H9-A
