Festo VAOH Lever, 8222656
- RS Stock No.:
- 647-322
- Mfr. Part No.:
- VAOH-F11-F07-14-340-H9-RA10-AL
- Brand:
- Festo
Subtotal (1 unit)*
£33.16
(exc. VAT)
£39.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.16 |
*price indicative
- RS Stock No.:
- 647-322
- Mfr. Part No.:
- VAOH-F11-F07-14-340-H9-RA10-AL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Lever | |
| Manufacturer Series | VAOH | |
| Model Number | 8222656 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Lever | ||
Manufacturer Series VAOH | ||
Model Number 8222656 | ||
- COO (Country of Origin):
- ES
The Festo Hand Lever is expertly designed for manual actuation in a variety of applications. Crafted from high-quality materials, including a die-cast aluminium housing, this lever ensures durability while remaining RoHS-compliant. Its optional mounting position and screw-clamped design provide flexibility for installation in different setups. With a total length of 340 mm and a convenient width across flats of 14 mm, this lever not only facilitates ease of use but also accommodates different user requirements. Whether for industrial or commercial applications, this lever combines functionality with robust construction, making it an essential component in any system requiring reliable manual operation.
Manual actuation allows for direct user control and ease of use
Die-cast aluminium housing ensures a lightweight yet sturdy construction
Optional mounting position enhances installation flexibility
Screw-clamped type of mounting provides secure attachment
RoHS-compliant materials emphasise environmental responsibility
Lever design tailored for user-friendly operation
Lightweight at 700 g optimising ease of handling
Die-cast aluminium housing ensures a lightweight yet sturdy construction
Optional mounting position enhances installation flexibility
Screw-clamped type of mounting provides secure attachment
RoHS-compliant materials emphasise environmental responsibility
Lever design tailored for user-friendly operation
Lightweight at 700 g optimising ease of handling
Related links
- Festo VAOH Lever, 8222658
- Festo VAOH Lever, 8222657
- Festo VAOH Lever, 8222654
- Festo VAOH Lever, 8222655
- Festo VAOH Lever, 4895987
- Festo VAOH Lever, 4895988
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F9-14-H9-A
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F9-9-H9-A
