Festo VAOH Lever, 8222654
- RS Stock No.:
- 647-321
- Mfr. Part No.:
- VAOH-F11-F05-11-210-H9-RA10-AL
- Brand:
- Festo
Subtotal (1 unit)*
£31.42
(exc. VAT)
£37.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.42 |
*price indicative
- RS Stock No.:
- 647-321
- Mfr. Part No.:
- VAOH-F11-F05-11-210-H9-RA10-AL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Lever | |
| Manufacturer Series | VAOH | |
| Model Number | 8222654 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Lever | ||
Manufacturer Series VAOH | ||
Model Number 8222654 | ||
- COO (Country of Origin):
- ES
The Festo Hand Lever is a precision-engineered solution designed for manual operation in various applications. Built with a robust die-cast aluminium housing and epoxy coating, it offers durability to withstand demanding environments. With an optional mounting position and a compact design measuring 210 mm in length, this lever is suitable for a diverse range of setups, making it the ideal choice for users looking for reliable and effective actuation. The lever's high-alloy stainless steel accessories ensure it meets stringent standards for quality and performance, while its RoHS-compliant materials underscore commitment to environmental safety. This lever combines an elegant black finish with exceptional utility, ensuring functionality without compromising aesthetic appeal.
Manual actuation provides intuitive control for operators
Screw-clamped mounting type ensures secure installation in various applications
Versatile mounting position allows adaptability to different setups
Lightweight design at 400 g facilitates easy handling and installation
RoHS-compliant materials reflect a commitment to sustainable and environmentally friendly manufacturing
Die-cast aluminium housing guarantees long-lasting durability and reduced wear
High-alloy stainless steel accessories offer excellent corrosion resistance and strength
Screw-clamped mounting type ensures secure installation in various applications
Versatile mounting position allows adaptability to different setups
Lightweight design at 400 g facilitates easy handling and installation
RoHS-compliant materials reflect a commitment to sustainable and environmentally friendly manufacturing
Die-cast aluminium housing guarantees long-lasting durability and reduced wear
High-alloy stainless steel accessories offer excellent corrosion resistance and strength
Related links
- Festo VAOH Lever, 8222655
- Festo VAOH Lever, 8222657
- Festo VAOH Lever, 8222656
- Festo VAOH Lever, 8222658
- Festo VAOH Lever, 4895987
- Festo VAOH Lever, 4895988
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F9-14-H9-A
- Festo Manual Pneumatic Relay Adjustable Metal Roller Lever VAOH Series VAOH-F9-9-H9-A
