Festo VAVC V Port Ball, VAVC-F7-B-V60-21/2in

Subtotal (1 unit)*

£295.97

(exc. VAT)

£355.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£295.97

*price indicative

RS Stock No.:
351-192
Mfr. Part No.:
VAVC-F7-B-V60-21/2"
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

V Port Ball

Series

VAVC

Standards/Approvals

RoHS, VDMA24364 zone III

Product Type

Manifold Block

The Festo V Port Ball Valve is an exemplary piece of engineering designed for precision control and reliability in various industrial applications. This robust valve features a stainless steel shut-off element, ensuring durability and a long service life even in demanding conditions. Its compact design, rated for DN 65 compatibility, integrates seamlessly into existing systems while providing steadfast performance against corrosion. With its VDMA24364 zone III compliance, this valve is not only efficient but also adheres to strict material safety standards, making it a trustworthy choice for environmentally conscious operations. Whether for fluid control or system regulation, this valve stands out in functionality and resilience, exemplifying a commitment to quality from one of the industry’s leaders.

Constructed from high grade stainless steel casting for enhanced durability

Designed for high corrosion resistance ensuring longevity in challenging environments

Meets rigorous safety standards for materials promoting responsible usage

Features a compact design that facilitates easy integration into existing setups

Lightweight construction allows for straightforward installation and maintenance

Related links