Festo VAVC Pneumatic Valve, VAVC-F7-B-V90-2in

Subtotal (1 unit)*

£129.17

(exc. VAT)

£155.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.17

*price indicative

RS Stock No.:
350-758
Mfr. Part No.:
VAVC-F7-B-V90-2"
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Pneumatic Valve

Manufacturer Series

VAVC

Model Number

VAVC-F7-B-V90-2in

COO (Country of Origin):
CN
The Festo V-port ball valve is engineered for precision control in fluid management applications. With its robust stainless steel shut-off element and a corrosion resistance class of CRC 4, it ensures high durability even under demanding conditions. Ideal for various industrial settings, it boasts a nominal size of DN 50, facilitating optimal flow rates and minimal pressure drop. Designed to be RoHS-compliant, this valve meets stringent environmental standards, making it a reliable choice for responsible manufacturing. The valve's weight of 813.9 g adds stability, while its compliance with LABS (PWIS) guidelines ensures it meets specific operational requirements, making it an essential component for modern automation and control systems. This product exudes quality and efficiency, tailored for engineers who seek reliability in their operations.

Constructed with a stainless steel casting for enhanced longevity
Meets VDMA24364 zone III for LABS (PWIS) conformity
Designed to withstand very high corrosion stress levels
RoHS-compliant which ensuring reduced environmental impact
Lightweight design aids in easier installation and handling

Related links