Festo VAVC Pneumatic Valve, VAVC-F7-B-V30-2in

Subtotal (1 unit)*

£129.17

(exc. VAT)

£155.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.17

*price indicative

RS Stock No.:
345-000
Mfr. Part No.:
VAVC-F7-B-V30-2"
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Pneumatic Valve

Manufacturer Series

VAVC

Model Number

VAVC-F7-B-V30-2in

COO (Country of Origin):
CN
The Festo V-port ball valve offers precision and robust performance for demanding industrial applications. With its stainless steel shut-off element, it guarantees exceptional durability while adhering to strict RoHS compliance standards. Designed for superior corrosion resistance, it operates effectively in environments with high corrosion stress, making it a reliable choice for various fluid control needs. The valve's nominal size of DN 50 ensures efficient flow management, while its lightweight design simplifies installation without compromising on strength or reliability. Ideal for use where stringent operational demands are a priority, this valve is engineered to provide consistent performance even under changing conditions.

Constructed from high quality stainless steel for enhanced longevity
Lightweight design facilitates easy installation and maintenance
Offers superior resistance against corrosion, ensuring durability in harsh environments
RoHS compliant, contributing to environmental sustainability
Suitable for use in applications subjected to very high corrosion stress

Related links