Festo VABE End Plate, VABE-S1-2L-G34
- RS Stock No.:
- 351-107
- Mfr. Part No.:
- VABE-S1-2L-G34
- Brand:
- Festo
Subtotal (1 unit)*
£20.90
(exc. VAT)
£25.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.90 |
*price indicative
- RS Stock No.:
- 351-107
- Mfr. Part No.:
- VABE-S1-2L-G34
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | End Plate | |
| Manufacturer Series | VABE | |
| Model Number | VABE-S1-2L-G34 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type End Plate | ||
Manufacturer Series VABE | ||
Model Number VABE-S1-2L-G34 | ||
- COO (Country of Origin):
- CN
The Festo end plate is engineered to seamlessly integrate into your pneumatic applications. With its precise construction features, it is designed to optimally support the functionality of your system while ensuring reliability and performance. The component boasts a compact design with a width of 44 mm and is crafted from durable die-cast aluminium, ensuring a lightweight yet sturdy structure. Incorporating advanced standards such as ISO 5599-1, this end plate guarantees compatibility across a wide range of operating conditions, making it a versatile addition to your automation solutions. The unit supports lubricated operation and is rated for both ambient and media temperatures, ensuring it meets the rigorous demands of various industrial environments.
Constructed from die cast aluminium for enhanced durability
Compatible with ISO 5599 1 ensuring high adaptability
Supports lubed operation providing flexibility in applications
Corrosion resistance class CRC 0 ensuring longevity
Lightweight design weighing only 360 g for easy handling
Designed for M6 screw mounting enabling easy installation
Offers G3/4 pneumatic connections for broad compatibility
Compatible with ISO 5599 1 ensuring high adaptability
Supports lubed operation providing flexibility in applications
Corrosion resistance class CRC 0 ensuring longevity
Lightweight design weighing only 360 g for easy handling
Designed for M6 screw mounting enabling easy installation
Offers G3/4 pneumatic connections for broad compatibility
