Festo VABE End Plate, VABE-S1-1L-N12

Subtotal (1 unit)*

£16.71

(exc. VAT)

£20.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.71

*price indicative

RS Stock No.:
350-711
Mfr. Part No.:
VABE-S1-1L-N12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

End Plate

Manufacturer Series

VABE

Model Number

VABE-S1-1L-N12

COO (Country of Origin):
CN
The Festo versatile end plate is engineered to enhance the efficiency of pneumatic systems. Designed with a robust die-cast aluminum construction, it offers exceptional durability and reliability in demanding operating conditions. Delivering optimal performance under standard ISO 5599-1 specifications, this component effectively balances versatility with precision. Capable of functioning within a pressure range of 0 MPa to 1 MPa, it ensures a reliable operation across various applications. Its lubricated operation capability speaks to its adaptability, while its ambient temperature performance adds to its all-round usability. With a corrosion resistance class of CRC 0, this end plate stands resilient against environmental elements, ensuring your operations run smoothly without the worry of degradation.

Construction width of 44 mm ensures compatibility with various setups
Exhaust-air function is facilitated via an integrated throttle plate
Operating medium is specifically designed for compressed air
Compliant with the EU Low Voltage Directive for safety assurance
Lightweight at only 400 g contributing to an efficient system design
Mounting is made simple with a through-hole for M6 screws

Related links