Festo VABE End Plate, VABE-S1-2R-N34

Subtotal (1 unit)*

£20.90

(exc. VAT)

£25.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.90

*price indicative

RS Stock No.:
343-125
Mfr. Part No.:
VABE-S1-2R-N34
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

End Plate

Manufacturer Series

VABE

Model Number

VABE-S1-2R-N34

COO (Country of Origin):
CN
The Festo End plate offers a robust solution tailored for various pneumatic applications. Designed to meet ISO standards, it ensures reliable operation under varying conditions, making it an essential component for those requiring efficiency and precision. The durable die-cast aluminium construction enhances its longevity while maintaining a lightweight profile. With a broad operational scope, including compatibility with lubricated media, this end plate proves versatile, positioning itself as an indispensable asset in pneumatic systems. The emphasis on corrosion resistance also adds to its reliability in diverse environments, catering to the specifications set forth by modern industrial standards.

Construction width of 44 mm ensures a compact fit
Exhaust air function allows for precise control over airflow
Suitable for a range of operating pressures from 0 to 1 MPa
Designed for compatibility with both lubricated and unlubricated media
Rated with corrosion resistance class CRC 0 for enhanced durability
Incorporates a through hole mounting design for easy installation

Related links