Festo VABE End Plate, VABE-S1-2LZ-N34

Subtotal (1 unit)*

£21.57

(exc. VAT)

£25.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.57

*price indicative

RS Stock No.:
351-214
Mfr. Part No.:
VABE-S1-2LZ-N34
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

End Plate

Manufacturer Series

VABE

Model Number

VABE-S1-2LZ-N34

COO (Country of Origin):
CN
The Festo end plate is designed to optimise the performance of your pneumatic systems, offering a robust solution for various applications. Engineered with precision, the product's design integrates seamlessly with components adhering to ISO 5599-1 standards, ensuring compatibility and reliability in your operations. With a focus on operational excellence, this end plate facilitates efficient exhaust-air function via a throttle plate, catering to diverse industrial requirements. The advanced construction not only withstands demanding pressures but also boasts a commendable temperature range, making it suitable for varied environments.

Crafted from die cast aluminium for enhanced durability
Designed to support lubrication requirements for consistent performance
Offers exceptional corrosion resistance class ensuring longevity
Equipped with through hole mounting for easy installation
Supports both 12/14 and 3/4 NPT pneumatic connections for flexibility

Related links