Festo VABE End Plate, VABE-S1-1R-G12

Subtotal (1 unit)*

£16.71

(exc. VAT)

£20.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.71

*price indicative

RS Stock No.:
350-713
Mfr. Part No.:
VABE-S1-1R-G12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

End Plate

Manufacturer Series

VABE

Model Number

VABE-S1-1R-G12

COO (Country of Origin):
CN
The Festo end plate offers exceptional durability and versatility for various pneumatic applications. Designed with rigor, this component is compliant with industry standards, ensuring reliable performance in challenging environments. This product is engineered for those who demand precision, featuring a robust construction width of 44 mm and an ability to withstand operating pressures up to 1 MPa. With its corrosion resistance class indicating zero corrosion stress, it is ideal for prolonged usage in diverse settings. Its thoughtful design allows for easy mounting via a through-hole for an M6 screw, making installation straightforward and hassle-free. Moreover, this component supports both lubricated and non-lubricated operation, catering to different operational preferences, thus making it a valuable addition to any professional toolkit.

Constructed from die-cast aluminum for enhanced strength
Meets ISO standards ensuring high quality and reliability
Operational temperature range accommodates various weather conditions
Designed for easy integration into existing systems
Tin-plated G1/2 pneumatic connections ensure tight seals
Lightweight at 410 g facilitating ease of handling and installation
Supports compatibility with compressed air suitable for multiple applications

Related links