Festo VAVC V Port Ball, VAVC-F9-B-V30-3/4in
- RS Stock No.:
- 343-520
- Mfr. Part No.:
- VAVC-F9-B-V30-3/4"
- Brand:
- Festo
Subtotal (1 unit)*
£30.47
(exc. VAT)
£36.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.47 |
*price indicative
- RS Stock No.:
- 343-520
- Mfr. Part No.:
- VAVC-F9-B-V30-3/4"
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | V Port Ball | |
| Series | VAVC | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Product Type | Manifold Block | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type V Port Ball | ||
Series VAVC | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Product Type Manifold Block | ||
The Festo V-port ball valve is designed to deliver precision and reliability in fluid control applications. With its innovative design featuring a stainless steel casting shut-off element, this valve ensures durability and high performance under various operating conditions. Its robust construction is complemented by a corrosion resistance class rated at four, making it suitable for environments with high corrosion stress. The valve is not only lightweight but also compliant with RoHS standards, ensuring it meets environmental regulations. This product excels in providing a seamless flow regulation experience, suitable for a range of industrial applications.
Meets RoHS compliance, aligning with environmental standards
Corrosion resistance class ensures longevity in harsh conditions
Designed for precise control with minimal leakage
Ideal for applications in environments demanding high reliability
Related links
- Festo VAVC V Port Ball, VAVC-F9-B-V30-3in
- Festo VAVC V Port Ball, VAVC-F9-B-V30-4in
- Festo VAVC V Port Ball, VAVC-F9-B-V90-3/4in
- Festo VAVC V Port Ball, VAVC-F9-B-V60-3/4in
- Festo VAVC V Port Ball, VAVC-F7-B-V30-3/4"
- Festo VAVC V Port Ball, VAVC-F9-B-V60-11/4in
- Festo VAVC V Port Ball, VAVC-F9-B-V30-1in
- Festo VAVC V Port Ball, VAVC-F9-B-V30-21/2in
