Festo VAVC Pneumatic Valve, VAVC-F7-B-V30-3/4"

Subtotal (1 unit)*

£30.77

(exc. VAT)

£36.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.77

*price indicative

RS Stock No.:
344-957
Mfr. Part No.:
VAVC-F7-B-V30-3/4"
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Pneumatic Valve

Manufacturer Series

VAVC

Model Number

VAVC-F7-B-V30-3/4"

COO (Country of Origin):
CN
The Festo V-port ball valve is engineered to deliver exceptional performance in dynamic environments, optimal for industrial applications requiring precise flow control. Crafted from robust stainless steel casting, it boasts remarkable durability, ensuring longevity while maintaining integrity under high corrosion stress. Designed in line with stringent standards, this valve is RoHS-compliant, making it suitable for environmentally conscious operations. It combines advanced engineering with user-friendly features, tailored for seamless integration into your existing system. The valve's lightweight design is coupled with a nominal size of DN 20, making it an efficient choice for various pneumatic applications.

Corrosion resistance class 4 ensures longevity in challenging environments
LABS conformity guarantees reduced risk of contamination in sensitive applications
Lightweight construction facilitates easy handling and installation
User focused design enhances operational efficiency and reliability
Stainless steel body provides excellent durability and strength

Related links